8-2176660-4
571-8-2176660-4
8-2176660-4
Mfr.:
Description:
MELF Resistors MELF SMA-Q 9K09 1% 50PPM 0204 0.4W
MELF Resistors MELF SMA-Q 9K09 1% 50PPM 0204 0.4W
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp4.953 | |
| Rp4.220 | Rp42.200 | |
| Rp3.064 | Rp76.600 | |
| Rp1.651 | Rp165.100 | |
| Rp1.266 | Rp316.500 | |
| Rp991 | Rp495.500 | |
| Rp862 | Rp862.000 | |
| Rp697 | Rp2.091.000 | |
| Rp642 | Rp5.778.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
