9-2176433-2

TE Connectivity
571-9-2176433-2
9-2176433-2

Mfr.:

Description:
Thick Film Resistors - SMD CRGH0402 1% 62K 0.1W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.421 Rp6.421
Rp1.614 Rp16.140
Rp789 Rp78.900
Rp569 Rp142.250
Rp495 Rp247.500
Rp440 Rp440.000
Rp257 Rp1.285.000
Rp147 Rp1.470.000
Rp128 Rp3.840.000

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.