ECP40BABAAA

TE Connectivity
655-ECP40BABAAA
ECP40BABAAA

Mfr.:

Description:
Contactors - Electromechanical ECP40BABAAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp898.220 Rp898.220
Rp841.348 Rp8.413.480
Rp797.134 Rp15.942.680
Rp752.920 Rp45.175.200
Rp708.523 Rp85.022.760

Similar Product

TE Connectivity 2071591-2
TE Connectivity
Contactors - Electromechanical ECP40BABAAA
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST)
24 VDC
40 A
DC Type
1.5 kVDC
ECP40B
Brand: TE Connectivity
Coil Termination: Wire Lead
Contact Form: SPST (1 Form A)
Contact Termination: Screw
Height: 52.95 mm
Length: 72 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Width: 32.6 mm
Part # Aliases: 2071591-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

ECP40B High-Voltage DC Contactors

TE Connectivity's (TE) ECP40B High-Voltage DC Contactors are designed for control in high-voltage environments, such as battery energy storage systems, solar inverters and electric vehicle (EV) charging applications. These contactors are suitable for pre-charge applications and can be used in 1500VDC voltage systems. ECP40B contactors feature a 40A making capability, are hermetically sealed with ceramic, and allow bidirectional loads. TE ECP40B High-Voltage DC Contactors offer a small size, ensuring space savings while providing high performance in electrical endurance.