EM7793-000

TE Connectivity
571-EM7793-000
EM7793-000

Mfr.:

Description:
Solder Sleeves & Shield Tubing SolderSleeve device, S01-6-R

In Stock: 4.226

Stock:
4.226 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.214 Rp44.214
Rp43.663 Rp21.831.500
Rp39.811 Rp39.811.000
Rp36.142 Rp72.284.000
Rp22.933 Rp114.665.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Solder Sleeve
Polyvinylidene Fluoride (PVDF)
3.1 mm
22 mm
Blue
Brand: TE Connectivity
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
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
8536904000
ECCN:
EAR99

SolderSleeve Devices for Space Applications

TE Connectivity SolderSleeve Devices for Space Applications provide low outgassing and resistance to extreme temperatures to support critical space industry requirements. The transparent blue SolderSleeve components offer reduced size, weight, and power (SWaP), environmentally protected shield terminations on cables, insulation, protection, and strain relief. Flux-free solder leaves no trace particles post-installation, and the sealing rings ensure the installation remains intact. These features address the need for zero foreign object damage (FOD) levels in demanding space industry solutions. TE Connectivity SolderSleeve Devices can be used for silver-plated cables with a +150°C jacket rating and installed with standard TE tools.