EXS136SMI

TE Connectivity
814-EXS136SMI
EXS136SMI

Mfr.:

Description:
Antennas DUCK,EXS,136-151 MHz ,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp333.163 Rp333.163
Rp289.500 Rp2.895.000
Rp277.575 Rp6.939.375
Rp244.552 Rp24.455.200
Rp208.961 Rp52.240.250
Rp205.292 Rp102.646.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
136 MHz
151 MHz
Radio, VHF
Helical
Stubby
50 Ohms
1.5:1
50 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
144 MHz
Two-Way Radio, Trunking
4.4 in
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 23,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.