LPS69273NT-61SMAM

TE Connectivity
814-LPS69273NT-61SMA
LPS69273NT-61SMAM

Mfr.:

Description:
Antennas INFRA M2M,OMNI SISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp946.654 Rp946.654
Rp814.012 Rp8.140.120
Rp787.777 Rp19.694.425
Rp763.561 Rp76.356.100
Rp761.176 Rp190.294.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Passive Antenna
698 MHz
2.7 GHz
Bluetooth
3G/4G, Cellular (NBIoT, LTE)
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
Module
Dome
50 Ohms
2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1
10 W
- 30 C
+ 70 C
8 Band
Direct / Permanent Mount
Connector
SMA Male
752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz
M2M, Communications
31 mm
IP67
610 mm RG316
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 220 g
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
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.