LR1F18K

TE Connectivity / Holsworthy
279-LR1F18K
LR1F18K

Mfr.:

Description:
Metal Film Resistors - Through Hole 18KOhm 3/5W 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.797

Stock:
14.797 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp605 Rp6.050
Rp532 Rp13.300
Rp514 Rp51.400
Rp477 Rp238.500
Rp440 Rp440.000
Full Ammo Pack (Order in multiples of 4000)
Rp404 Rp1.616.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
LR1
18 kOhms
600 mW
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
2.3 mm
6.2 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Fixed Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 1622344-1
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.