QWB220

TE Connectivity
814-QWB220
QWB220

Mfr.:

Description:
Antennas WHIP, QW, 1/4,220-22 5MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp426.911 Rp426.911
Rp362.150 Rp3.621.500
Rp276.291 Rp6.907.275
Rp276.107 Rp27.610.700
Rp253.175 Rp63.293.750

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
220 MHz
225 MHz
VHF
Whip
Straight with Base
Unity
1 Band
Magnetic Mount
223 MHz
Mobile Antennas
31.8 cm
QW
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
BRHTS:
85365090
ECCN:
5A991.g