RT17040

TE Connectivity
655-RT17040
RT17040

Mfr.:

Description:
Relay Sockets & Fixings MarkingTag For Use Relay Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.137 Rp5.137
Rp4.458 Rp44.580
Rp4.256 Rp127.680
Rp4.165 Rp208.250
Rp4.036 Rp403.600
Rp3.853 Rp963.250
Rp3.724 Rp1.862.000
Rp3.339 Rp3.339.000
Rp2.422 Rp12.110.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
RoHS:  
Marking Tags
Marker
RT
Brand: TE Connectivity
Compliance: VDE, C-UR-US
Mounting Style: Snap In
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: RT
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 2-1415038-1
Unit Weight: 544 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PCB Relay

PCB relay offers an array of technically superior and environmentally friendly devices. PE, RT1 DC- AC-coil, RT1 Power, and the Forcibly Guided Relay (SR2M, SR4D/M) feature a range of specs for industrial, boiler, lighting, and machine control applications.