T2020082201-001

TE Connectivity
571-T2020082201-001
T2020082201-001

Mfr.:

Description:
Heavy Duty Power Connectors HD-008-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 189 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp231.893 Rp231.893
Rp206.943 Rp2.069.430
Rp199.054 Rp4.976.350
Rp189.881 Rp7.595.240
Rp134.843 Rp16.181.160
Rp125.854 Rp35.239.120

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
HDC
Inserts
10 A
8 Position
Crimp
50 V
Female
Polybutylene Terephthalate (PBT)
26 AWG
14 AWG
IP3
Application: Power, Signal
Brand: TE Connectivity
Contact Gender: Female
Flammability Rating: UL 94 V-0
Number of Rows: 3 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 40
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.