T92P11D22-24

TE Connectivity
655-T92P11D22-24

T92P11D22-24

Mfr.:

Description:
General Purpose Relays DPDT PNL MT 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:

304 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp379.593 Rp379.593
Rp328.794 Rp3.287.940
Rp318.109 Rp9.543.270
1.080 Quote

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
REACH - SVHC:
Power Relays
Standard
24 VDC
2 Form C (DPDT-NO, NC)
30 A
Quick Connect
Panel Mount
600 VAC
Non-Latching
350 Ohms
Silver Cadmium Oxide (AgCdO)
T92
68.58 mm
34.54 mm
26.42 mm
Brand: TE Connectivity
Contact Form: DPDT (2 Form C)
Power Consumption: 1.7 W
Product Type: General Purpose Relays
Factory Pack Quantity: 30
Subcategory: Relays
Part # Aliases: 5-1393211-4
Unit Weight: 82,101 g