TCK-090

TRACO Power
495-TCK-090
TCK-090

Mfr.:

Description:
Common Mode Chokes / Filters Filter Component

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
90 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp135.577 Rp135.577
Rp111.360 Rp1.113.600
Rp102.371 Rp2.047.420
Rp100.169 Rp5.008.450

Similar Products

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
1 Channel
470 uH
25 %
1 A
60 mOhms
- 40 C
+ 105 C
11.8 mm
11.8 mm
5 mm
Bulk
Common Mode Chokes
Common Mode Choke
Brand: TRACO Power
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504409099
USHTS:
8548000000
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.