TCL 024-124

TRACO Power
495-TCL-024-124
TCL 024-124

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24W AC/DC Power Supply in a DIN-Rail Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.316.692 Rp1.316.692
Rp1.279.634 Rp63.981.700
1.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
24 W
85 VAC to 264 VAC, 85 VDC to 375 VDC
1 Output
24 VDC
1 A
Industrial
100 mm (3.937 in)
27 mm (1.063 in)
75 mm (2.953 in)
TCL
Brand: TRACO Power
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 294,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99