TDR 2-1223WISM

TRACO Power
495-TDR-2-1223WISM
TDR 2-1223WISM

Mfr.:

Description:
DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp597.346 Rp597.346
Rp532.217 Rp5.322.170
Rp520.843 Rp10.416.860
Rp512.404 Rp25.620.200
Rp503.965 Rp50.396.500
Rp493.140 Rp98.628.000
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2 W
12 V
4.5 V
18 V
15 V
67 mA
- 15 V
67 mA
1.6 kV
SMD-14
18.9 mm
12.8 mm
8.7 mm
Industrial
TDR 2WISM
Brand: TRACO Power
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99