TEL 10-2412
Images are for reference only
See Product Specifications
See Product Specifications
495-TEL10-2412
TEL 10-2412
Mfr.:
Description:
Power Supplies - Board Mount 10W 18-36Vin 12V 833mA Iso DIP16
Power Supplies - Board Mount 10W 18-36Vin 12V 833mA Iso DIP16
Datasheet:
In Stock: 1
-
Stock:
-
1Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
70Expected 24/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp466.172 | Rp466.172 | |
| Rp465.988 | Rp4.659.880 | |
| Rp461.585 | Rp9.231.700 | |
| Rp454.797 | Rp22.739.850 | |
| Rp447.459 | Rp44.745.900 | |
| Rp437.736 | Rp87.547.200 |
Compliance Codes
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
