TEN 50-2412WI

TRACO Power
495-TEN50-2412WI
TEN 50-2412WI

Mfr.:

Description:
DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.910.736 Rp1.910.736
Rp1.725.625 Rp17.256.250
Rp1.688.566 Rp33.771.320
Rp1.661.047 Rp83.052.350
Rp1.633.895 Rp163.389.500
200 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 V
9 V
36 V
12 V
4.17 A
1.5 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
Industrial
TEN 50WI
Application: Industrial
Brand: TRACO Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: URB2412LD-50WR3
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99