THM 15-4812
Images are for reference only
See Product Specifications
See Product Specifications
495-THM15-4812
THM 15-4812
Mfr.:
Description:
DC/DC Converters - Through Hole 36-75Vin 12V 1250mA 15W Iso Medical
DC/DC Converters - Through Hole 36-75Vin 12V 1250mA 15W Iso Medical
Datasheet:
In Stock: 10
-
Stock:
-
10 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.054.895 | Rp1.054.895 | |
| Rp1.038.384 | Rp10.383.840 | |
| Rp956.010 | Rp19.120.200 | |
| Rp890.148 | Rp44.507.400 | |
| Rp876.388 | Rp87.638.800 | |
| Rp868.316 | Rp173.663.200 | |
| 500 | Quote |
- CNHTS:
- 8504409999
- CAHTS:
- 8504409035
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
