THM 20-2415
Images are for reference only
See Product Specifications
See Product Specifications
495-THM20-2415
THM 20-2415
Mfr.:
Description:
DC/DC Converters - Through Hole 20W 18-36Vin 24Vout 833mA Iso Medical
DC/DC Converters - Through Hole 20W 18-36Vin 24Vout 833mA Iso Medical
Datasheet:
In Stock: 28
-
Stock:
-
28 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.223.495 | Rp1.223.495 | |
| Rp1.204.415 | Rp12.044.150 | |
| Rp1.108.832 | Rp22.176.640 | |
| Rp1.032.329 | Rp51.616.450 | |
| Rp1.016.368 | Rp101.636.800 | |
| Rp1.007.195 | Rp201.439.000 | |
| 500 | Quote |
- CNHTS:
- 8504409999
- CAHTS:
- 8504409035
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
