TIB 480-124EX

TRACO Power
495-TIB480-124EX
TIB 480-124EX

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 24V 20A DIN Rail ATEX Cert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.882.747 Rp3.882.747

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
100 VAC to 240 VAC
1 Output
24 V
20 A
Industrial
118.6 mm (4.669 in)
82 mm (3.228 in)
124.2 mm (4.89 in)
TIB-EX
Brand: TRACO Power
Isolation Voltage: 4.25 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1,018 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

TIB-EX 80/120/240/480W DIN Rail Power Supplies

TRACO Power TIB-EX DIN Rail Power Supplies offer a 12V to 48V output range and are Hazardous Location Compliant with ATEX and UL HazLoc Class 1 Div 2 certifications. These Power Supplies feature high efficiency of up to 95% and a slim design with alternative side-mounting for flat panels. The TRACO TIB-EX series will support a 150% peak power for up to 4 seconds and achieve 120W, 180W, 360W, and 720W peak ratings. The power supplies are ideal for stepper motors, solenoids, or actuators. TRACO Power TIB-EX DIN Rail Power Supplies have back power immunity and a -40°C to +60°C full load operating temperature range.