TIM 2-0910

TRACO Power
495-TIM2-0910
TIM 2-0910

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-12Vin 3.3V 500mA 2W DIP-16 Iso Med

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp506.717 Rp506.717
Rp498.094 Rp4.980.940
Rp487.453 Rp9.749.060
Rp483.417 Rp24.170.850
Rp479.564 Rp47.956.400
Rp474.428 Rp94.885.600
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
9 V
4.5 V
12 V
3.3 V
500 mA
5 kV
DIP-16
24.3 mm (0.957 in)
14.4 mm (0.567 in)
10.2 mm (0.402 in)
Medical
TIM 2
Brand: TRACO Power
Input Voltage: 4.5 V to 12 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

TIM 2 & TIM 2SM DC/DC Converters

TRACO Power TIM 2 and TIM 2SM DC/DC Converters are fully regulated 2W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O-isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification).