TIM 2-1212SM
Images are for reference only
See Product Specifications
See Product Specifications
495-TIM2-1212SM
TIM 2-1212SM
Mfr.:
Description:
DC/DC Converters - SMD 9-18Vin 12V 167mA 2W SMD-16 Iso Med
DC/DC Converters - SMD 9-18Vin 12V 167mA 2W SMD-16 Iso Med
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
80Expected 17/07/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp548.362 | Rp548.362 | |
| Rp539.923 | Rp5.399.230 | |
| Rp531.667 | Rp10.633.340 | |
| Rp506.350 | Rp25.317.500 | |
| Rp464.154 | Rp46.415.400 | |
| Rp455.531 | Rp91.106.200 | |
| Rp417.738 | Rp208.869.000 |
- CNHTS:
- 8504401400
- CAHTS:
- 8504409035
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
