TIM 2-1213
Images are for reference only
See Product Specifications
See Product Specifications
495-TIM2-1213
TIM 2-1213
Mfr.:
Description:
DC/DC Converters - Through Hole 9-18Vin 15V 134mA 2W DIP-16 Iso Med
DC/DC Converters - Through Hole 9-18Vin 15V 134mA 2W DIP-16 Iso Med
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp536.987 | Rp536.987 | |
| Rp498.094 | Rp4.980.940 | |
| Rp487.453 | Rp9.749.060 | |
| Rp479.564 | Rp23.978.200 | |
| Rp471.859 | Rp47.185.900 | |
| Rp461.585 | Rp92.317.000 | |
| Rp439.570 | Rp219.785.000 |
- CNHTS:
- 8504401400
- CAHTS:
- 8504409035
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
