TIM 2-2410
Images are for reference only
See Product Specifications
See Product Specifications
495-TIM2-2410
TIM 2-2410
Mfr.:
Description:
DC/DC Converters - Through Hole 18-36Vin 3.3V 500mA 2W DIP-16 Iso Med
DC/DC Converters - Through Hole 18-36Vin 3.3V 500mA 2W DIP-16 Iso Med
Datasheet:
In Stock: 27
-
Stock:
-
27 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp517.174 | Rp517.174 | |
| Rp508.551 | Rp5.085.510 | |
| Rp497.727 | Rp9.954.540 | |
| Rp493.691 | Rp24.684.550 | |
| Rp489.838 | Rp48.983.800 | |
| Rp484.518 | Rp96.903.600 | |
| 500 | Quote |
- CNHTS:
- 8504401400
- CAHTS:
- 8504409035
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
