TIM 2-2411SM
Images are for reference only
See Product Specifications
See Product Specifications
495-TIM2-2411SM
TIM 2-2411SM
Mfr.:
Description:
DC/DC Converters - SMD 18-36Vin 5V 400mA 2W SMD-16 Iso Med
DC/DC Converters - SMD 18-36Vin 5V 400mA 2W SMD-16 Iso Med
Datasheet:
In Stock: 40
-
Stock:
-
40 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp559.553 | Rp559.553 | |
| Rp550.197 | Rp5.501.970 | |
| Rp539.739 | Rp10.794.780 | |
| Rp535.336 | Rp26.766.800 | |
| Rp530.933 | Rp53.093.300 | |
| Rp525.429 | Rp105.085.800 | |
| 500 | Quote |
- CNHTS:
- 8504401400
- CAHTS:
- 8504409035
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
