TMR 10-1213WI

TRACO Power
495-TMR10-1213WI
TMR 10-1213WI

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 4.5-18Vin 15Vout 666mA SIP-8 Iso Regulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp485.068 Rp485.068
Rp450.027 Rp4.500.270
Rp440.304 Rp8.806.080
Rp433.333 Rp21.666.650
Rp426.178 Rp42.617.800
Rp417.005 Rp83.401.000
Rp373.158 Rp186.579.000

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
12 VDC
4.5 VDC
18 VDC
15 V
666 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.6 mm (0.378 in)
12 mm (0.472 in)
Industrial
TMR 10WI
Brand: TRACO Power
Dimensions: 21.8 mm x 9.6 mm x 12 mm
Input Voltage: 4.5 VDC to 18 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR 10WI DC/DC Converters

TRACO Power TMR 10WI DC/DC Converters are ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range. These converters offer high power density of 389W/cm3 and high efficiency (up to 89%) for low thermal loss. The converters support an extended operating temperature range of -40°C to 70°C without derating under natural convection conditions. Additional features include remote on/off control, continuous short-circuit protection, and 1500VDC I/O isolation voltage. TRACO Power TMR 10WI DC/DC Converters occupy only 2cm2 (0.3in2) of board space, ideal for many space-critical applications. Typical applications include communication equipment, instrumentation, and industrial electronics.