TPP 65-112E-J

TRACO Power
495-TPP65-112E-J
TPP 65-112E-J

Mfr.:

Description:
Power Supplies - Chassis Mount 65W AC/DC Power Supply in a Chassis Mount Plastic Case

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 21/08/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.312.106 Rp1.312.106
Rp1.298.897 Rp12.988.970
Rp1.295.778 Rp32.394.450
Rp1.241.657 Rp62.082.850
Rp1.228.815 Rp122.881.500
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
65 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
5.42 A
Encapsulated
4 kVAC
93 %
Medical
109.2 mm (4.299 in)
55.9 mm (2.201 in)
30.5 mm (1.201 in)
TPP 65E-J
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TPP AC/DC Power Supplies

TRACO Power TPP AC/DC Power Supplies are designed for medical and industrial applications requiring compact size, high efficiency, or extended temperature ranges. The TRACO TPP power supplies feature a reinforced double I/O isolation system and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC 60601-1-2 4th Edition Compliance for EMC. The power supplies feature low leakage current, making them suitable for body-floating (BF) applications. TRACO Power TPP AC/DC Power Supplies offer excellent efficiency and high power density for specific packaging formats with an extended temperature range from -40°C to +80°C minimum.

TPP40E & TPP65E AC/DC Medical Power Supplies

TRACO Power TPP40E and TPP65E AC/DC Encapsulated Power Supplies offer either a 40W or 65W power rating and come in a PCB or chassis-mount package. The TPP40E-D and TPP65E-D power supplies have the PCB package, while the TPP40E-J and TPP65E-J modules have the chassis-mount package. These supplies feature a 4000VAC reinforced double I/O isolation system and a <100µA low leakage current to be 2XMOPP compliant and meet global safety approvals for 60601-1 and 62368-1. Key features include efficiency ratings up to 94% and an operating temperature range of -40°C to +80°C. TRACO Power TPP40E and TPP65E AC/DC Medical Power Supplies are the ideal solution for medical or industrial devices and for demanding safety and space-critical applications due to the high reliability provided by the use of high-quality components and excellent thermal management.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.