TPP 65-221
Images are for reference only
See Product Specifications
See Product Specifications
495-TPP65-221
TPP 65-221
Mfr.:
Description:
Power Supplies - Chassis Mount 65W 12V 5.42A, 5V 8A
Power Supplies - Chassis Mount 65W 12V 5.42A, 5V 8A
Datasheet:
In Stock: 27
-
Stock:
-
27 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.801.577,20 | Rp1.801.577,20 | |
| Rp1.752.226,46 | Rp17.522.264,60 | |
| Rp1.718.653,28 | Rp42.966.332,00 | |
| Rp1.689.850,06 | Rp84.492.503,00 | |
| Rp1.685.630,48 | Rp168.563.048,00 |
Datasheet
PCN
Test/Quality Data
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
