TRS 2-2413

TRACO Power
495-TRS2-2413
TRS 2-2413

Mfr.:

Description:
DC/DC Converters - SMD 2W 18-36Vin 15Vout 134mA SMD Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp283.813 Rp283.813
Rp279.043 Rp2.790.430
Rp272.988 Rp5.459.760
Rp268.585 Rp13.429.250
Rp264.366 Rp26.436.600
Rp263.265 Rp52.653.000

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
15 V
134 mA
1.6 kV
11.9 mm
11.3 mm
8 mm
Industrial
TRS 2
Brand: TRACO Power
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TRS-2 2W SMD DC/DC Converters

TRACO Power TRS-2 2W SMD DC/DC Converters are highly compact (12mm x 11mm x 7.8mm), cost-effective converters for IT applications, industrial control systems, and measurement equipment. TRS-2 DC/DC converters reduce thermal loss, allowing for a -40°C to +90°C operating temperature range. The converters are fully regulated over 0-100% load (no minimum load required). The low input range is extended from 4.5VDC to 13.2VDC (to include 12V battery-powered applications). The series consists of versions with the standard 2:1 input ranges of 4.5VDC to 13.2VDC, 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to 75VDC. The functional I/O-isolation system is approved to IEC/EN 62368-1 with a test voltage of 1600VDC (60s).