TSP-TS

TRACO Power
495-TSP-TS
TSP-TS

Mfr.:

Description:
Board Mount Temperature Sensors Battery temperature sensor (10 kOhm NTC with 2m cable)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp383.431 Rp383.431
Rp351.326 Rp3.513.260
Rp343.804 Rp8.595.100
Rp338.300 Rp16.915.000
Rp332.796 Rp33.279.600
Rp325.642 Rp81.410.500
Rp320.321 Rp160.160.500

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Board Mount Temperature Sensors
RoHS:  
Cable Mount
Bulk
Brand: TRACO Power
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 10 kOhms
Series: TSP
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TRACO POWER