TSV 1205D

TRACO Power
495-TSV1205D
TSV 1205D

Mfr.:

Description:
DC/DC Converters - SMD 12Vin +/-5V +/-100mA 1W SMT Iso

Lifecycle:
NRND:
Not recommended for new designs.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp308.213 Rp308.213
Rp268.035 Rp2.680.350
Rp262.348 Rp5.246.960
Rp258.128 Rp12.906.400
Rp253.909 Rp25.390.900
Rp248.405 Rp49.681.000
Rp244.369 Rp122.184.500

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
10.8 V
13.2 V
5 V
100 mA
- 5 V
100 mA
3 kV
SOIC-22
15.24 mm
8 mm
6.7 mm
Industrial
TSV
Application: Industrial and Telecom Field
Brand: TRACO Power
Dimensions: 15.24 mm x 8 mm x 6.7 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2 g
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
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.