X3C09F1-03S

TTM Technologies
620-X3C09F1-03S
X3C09F1-03S

Mfr.:

Description:
Signal Conditioning 800-1000MHz IL .15dB 25W 90 Deg Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.514

Stock:
10.514 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp66.046 Rp66.046
Rp57.240 Rp572.400
Rp53.937 Rp1.348.425
Rp49.718 Rp4.971.800
Rp47.149 Rp11.787.250
Rp45.315 Rp22.657.500
Rp43.663 Rp43.663.000
Full Reel (Order in multiples of 4000)
Rp33.023 Rp132.092.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
800 MHz to 1 GHz, 869 MHz to 894 MHz, 925 MHz to 960 MHz
50 Ohms
SMD/SMT
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: XingerIII
Type: 90 Deg Hybrid Coupler
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517700000
ECCN:
5A991.g