1K5SMPC20APH
Images are for reference only
See Product Specifications
See Product Specifications
821-1K5SMPC20APH
1K5SMPC20APH
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W, 20V, 5%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 1500W, 20V, 5%, Unidirectional, TVS
Datasheet:
In Stock: 4.980
-
Stock:
-
4.980 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4980 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.429 | Rp17.429 | |
| Rp15.686 | Rp156.860 | |
| Rp10.806 | Rp1.080.600 | |
| Rp8.421 | Rp4.210.500 | |
| Rp7.614 | Rp7.614.000 | |
| Rp6.623 | Rp16.557.500 | |
| Full Reel (Order in multiples of 6000) | ||
| Rp4.862 | Rp29.172.000 | |
| Rp4.807 | Rp57.684.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Indonesia
