1N5225B R0G

Taiwan Semiconductor
821-1N5225BR0G
1N5225B R0G

Mfr.:

Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.579

Stock:
9.579 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.403,04 Rp4.403,04
Rp2.568,44 Rp25.684,40
Rp1.577,76 Rp157.776,00
Rp1.137,45 Rp568.725,00
Rp990,68 Rp990.680,00
Rp862,26 Rp2.155.650,00
Rp733,84 Rp3.669.200,00
Full Reel (Order in multiples of 10000)
Rp477,00 Rp4.770.000,00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
3 V
Through Hole
DO-35
500 mW
5 %
50 uA
29 Ohms
- 65 C
+ 200 C
Single
20 mA
Reel
Cut Tape
1N52xxB
Brand: Taiwan Semiconductor
If - Forward Current: 200 mA
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Part # Aliases: 1N5225B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.