1N5818 R0G
Images are for reference only
See Product Specifications
See Product Specifications
821-1N5818R0G
1N5818 R0G
Mfr.:
Description:
Schottky Diodes & Rectifiers 1A 30V Schottky Rect ifier
Schottky Diodes & Rectifiers 1A 30V Schottky Rect ifier
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
In Stock: 3.077
-
Stock:
-
3.077 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 3077 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.889 | Rp7.889 | |
| Rp5.467 | Rp54.670 | |
| Rp3.467 | Rp346.700 | |
| Rp2.183 | Rp1.091.500 | |
| Rp1.908 | Rp1.908.000 | |
| Rp1.669 | Rp4.172.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.413 | Rp7.065.000 | |
| Rp1.248 | Rp12.480.000 | |
| Rp936 | Rp23.400.000 | |
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100080
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
