1PGSMA4745 R3G

Taiwan Semiconductor
821-1PGSMA4745R3G
1PGSMA4745 R3G

Mfr.:

Description:
Zener Diodes 1000mW, 5%, Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 V
SMD/SMT
DO-214AC-2
1 W
5 %
1 uA
16 Ohms
- 55 C
+ 175 C
Single
15.5 mA
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Height: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.83 mm
Zener Current: 57 mA
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.