1PGSMC5366H
Images are for reference only
See Product Specifications
See Product Specifications
821-1PGSMC5366H
1PGSMC5366H
Mfr.:
Description:
Zener Diodes 5000mW, 5%, Zener Diode
Zener Diodes 5000mW, 5%, Zener Diode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp5.394 | Rp16.182.000 | |
| Rp4.972 | Rp29.832.000 | |
| Rp4.770 | Rp42.930.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
