1SMA4741 R2

Taiwan Semiconductor
821-1SMA4741R2
1SMA4741 R2

Mfr.:

Description:
Zener Diodes DO-214AC (SMA) 1000m W 5% Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.205

Stock:
7.205 Can Dispatch Immediately
Quantities greater than 7205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp5.467 Rp54.670
Rp3.394 Rp339.400
Rp2.348 Rp1.174.000
Rp2.000 Rp2.000.000
Rp1.798 Rp4.495.000
Rp1.523 Rp7.615.000
Full Reel (Order in multiples of 7500)
Rp1.413 Rp10.597.500
Rp1.303 Rp29.317.500

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
11 V
SMD/SMT
DO-214AC-2
1 W
5 %
5 uA
8 Ohms
- 55 C
+ 150 C
Single
23 mA
Reel
Cut Tape
1SMA
Brand: Taiwan Semiconductor
Height: 2.41 mm
Ir - Reverse Current: 5 uA
Length: 4.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Width: 2.83 mm
Zener Current: 1 uA
Part # Aliases: 1SMA4741
Unit Weight: 73 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.