1SMA4755

Taiwan Semiconductor
821-1SMA4755
1SMA4755

Mfr.:

Description:
Zener Diodes 1250mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
- 55 C
+ 175 C
4.6 mm
2.83 mm
2.5 mm
1SMA
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Ir - Reverse Current: 1 uA
Mounting Style: SMD/SMT
Package/Case: DO-214AC-2
Pd - Power Dissipation: 1.25 W
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Test Current: 6 mA
Voltage Tolerance: 5 %
Vz - Zener Voltage: 43 V
Zener Current: 1 uA
Zz - Zener Impedance: 70 Ohms
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
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
In Stock: 2.277

Stock:
2.277 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.824 Rp10.824
Rp7.467 Rp74.670
Rp4.733 Rp473.300
Rp4.275 Rp2.137.500
Rp2.367 Rp5.917.500
Rp1.394 Rp6.970.000
Full Reel (Order in multiples of 7500)
Rp1.248 Rp9.360.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.