1SMA5934
Images are for reference only
See Product Specifications
See Product Specifications
821-1SMA5934
1SMA5934
Mfr.:
Description:
Zener Diodes 1500mW, 5%, Zener Diode
Zener Diodes 1500mW, 5%, Zener Diode
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2.000
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.824 | Rp10.824 | |
| Rp7.467 | Rp74.670 | |
| Rp4.733 | Rp473.300 | |
| Rp2.972 | Rp1.486.000 | |
| Rp2.605 | Rp2.605.000 | |
| Rp2.293 | Rp5.732.500 | |
| Rp1.394 | Rp6.970.000 | |
| Full Reel (Order in multiples of 7500) | ||
| Rp1.211 | Rp9.082.500 | |
| Rp1.174 | Rp26.415.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
SPICE Models
Test/Quality Data
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
