1SMA5937 R3G

Taiwan Semiconductor
821-1SMA5937R3G
1SMA5937 R3G

Mfr.:

Description:
Zener Diodes 1500mW, 5%, Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.105

Stock:
2.105 Can Dispatch Immediately
Quantities greater than 2105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.447 Rp19.447
Rp13.374 Rp133.740
Rp8.458 Rp845.800
Rp5.229 Rp2.614.500
Rp3.871 Rp3.871.000
Full Reel (Order in multiples of 3600)
Rp3.431 Rp12.351.600
Rp2.954 Rp21.268.800
Rp2.587 Rp27.939.600
Rp2.110 Rp45.576.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
33 V
SMD/SMT
1.5 W
5 %
33 Ohms
- 55 C
+ 150 C
Single
11.4 mA
Reel
Cut Tape
1SMA
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Zener Current: 45 mA
Part # Aliases: 1SMA5937
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.