2M91Z R0

Taiwan Semiconductor
821-2M91ZR0
2M91Z R0

Mfr.:

Description:
Zener Diodes DO-204AC (DO-15) 200 0mW 5% Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.440

Stock:
3.440 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.558 Rp11.558
Rp7.118 Rp71.180
Rp4.660 Rp466.000
Rp3.449 Rp1.724.500
Rp2.935 Rp2.935.000
Full Reel (Order in multiples of 3500)
Rp2.642 Rp9.247.000
Rp2.312 Rp16.184.000
Rp2.128 Rp22.344.000
Rp2.055 Rp50.347.500

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
91 V
Through Hole
DO-15-2
2 W
5 %
125 Ohms
- 55 C
+ 175 C
Single
5.5 mA
Reel
Cut Tape
2MxxxZ
Brand: Taiwan Semiconductor
Height: 3.6 mm
Ir - Reverse Current: 500 nA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Width: 3.6 mm
Zener Current: 20 mA
Part # Aliases: 2M91Z
Unit Weight: 350 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.