BAS40-05 RFG

Taiwan Semiconductor
821-BAS40-05RFG
BAS40-05 RFG

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V, 0.2A, Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.384

Stock:
6.384 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.054 Rp6.054
Rp3.559 Rp35.590
Rp2.202 Rp220.200
Rp1.743 Rp871.500
Rp1.523 Rp1.523.000
Full Reel (Order in multiples of 3000)
Rp899 Rp2.697.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Single
Si
200 mA
40 V
380 mV
600 mA
200 uA
- 65 C
+ 125 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS40-05
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100030
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS40x Schottky Barrier Diodes

Taiwan Semiconductor BAS40x Schottky Barrier Diodes are designed for mounting on small surfaces. These diodes feature low capacitance, 200mA forward current, 40V repetitive peak reverse voltage, low forward voltage drop, and fast switching capability. The BAS40x Schottky diodes comply with Moisture Sensitivity Level 1 as per J-STD-020 and comply with Halogen-free according to IEC 61249-2-21. These diodes are used in adapters, switching power supplies, low stored charge, and inverters.