BZT52B24S R9G
Images are for reference only
See Product Specifications
See Product Specifications
821-BZT52B24SR9G
BZT52B24S R9G
Mfr.:
Description:
Zener Diodes 200mW, 2%, Small Signal Zener Diode
Zener Diodes 200mW, 2%, Small Signal Zener Diode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.036 | Rp4.036 | |
| Rp2.422 | Rp24.220 | |
| Rp1.504 | Rp150.400 | |
| Rp1.101 | Rp550.500 | |
| Rp862 | Rp862.000 | |
| Rp734 | Rp3.670.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp605 | Rp6.050.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
