BZT52C18K RKG
Images are for reference only
See Product Specifications
See Product Specifications
821-BZT52C18K-RKG
BZT52C18K RKG
Mfr.:
Description:
Zener Diodes 200mW, 5%, Small Signal Zener Diode
Zener Diodes 200mW, 5%, Small Signal Zener Diode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp2.697 | Rp26.970 | |
| Rp1.688 | Rp168.800 | |
| Rp1.229 | Rp614.500 | |
| Rp1.082 | Rp1.082.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp807 | Rp2.421.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
