BZT52C36K RJG
821-BZT52C36KRJG
BZT52C36K RJG
Mfr.:
Description:
Taiwan Semiconductor SOD-523F, 200mW, 5%, Zener Diode
Taiwan Semiconductor SOD-523F, 200mW, 5%, Zener Diode
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.320 | Rp5.320 | |
| Rp3.174 | Rp31.740 | |
| Rp1.926 | Rp192.600 | |
| Rp1.394 | Rp697.000 | |
| Rp1.211 | Rp1.211.000 | |
| Rp1.064 | Rp2.660.000 | |
| Rp899 | Rp4.495.000 | |
| Full Reel (Order in multiples of 8000) | ||
| Rp789 | Rp6.312.000 | |
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
