BZT52C47S R9G

Taiwan Semiconductor
821-BZT52C47SR9G
BZT52C47S R9G

Mfr.:

Description:
Zener Diodes 200mW, 5%, Small Signal Zener Diode
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.036 Rp4.036
Rp2.513 Rp25.130
Rp1.559 Rp155.900
Rp1.137 Rp568.500
Rp899 Rp899.000
Rp771 Rp3.855.000
Full Reel (Order in multiples of 10000)
Rp624 Rp6.240.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
47 V
SMD/SMT
SOD-323F-2
200 mW
5 %
45 nA
170 Ohms
- 65 C
+ 150 C
Single
2 mA
Reel
Cut Tape
BZT52C-S
Brand: Taiwan Semiconductor
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 45 nA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.35 mm
Zener Current: 2 mA
Part # Aliases: BZT52C47S
Unit Weight: 10 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.