BZT52C4V3S R9G

Taiwan Semiconductor
821-BZT52C4V3SR9G
BZT52C4V3S R9G

Mfr.:

Description:
Zener Diodes 200mW, 5%, Small Signal Zener Diode
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.853 Rp3.853
Rp2.312 Rp23.120
Rp1.449 Rp144.900
Rp1.064 Rp532.000
Rp826 Rp826.000
Rp715 Rp3.575.000
Full Reel (Order in multiples of 10000)
Rp624 Rp6.240.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
4.3 V
SMD/SMT
SOD-323F-2
200 mW
5 %
2.7 uA
90 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
BZT52C-S
Brand: Taiwan Semiconductor
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 2.7 uA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.35 mm
Zener Current: 5 mA
Part # Aliases: BZT52C4V3S
Unit Weight: 10 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.