BZT52C9V1S R9G
Images are for reference only
See Product Specifications
See Product Specifications
821-BZT52C9V1SR9G
BZT52C9V1S R9G
Mfr.:
Description:
Zener Diodes 200mW, 5%, Small Signal Zener Diode
Zener Diodes 200mW, 5%, Small Signal Zener Diode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.036 | Rp4.036 | |
| Rp2.513 | Rp25.130 | |
| Rp1.559 | Rp155.900 | |
| Rp1.137 | Rp568.500 | |
| Rp899 | Rp899.000 | |
| Rp771 | Rp3.855.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp624 | Rp6.240.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
