BZW06-15 R0

Taiwan Semiconductor
821-BZW06-15R0
BZW06-15 R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 18V, -%, Unidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-15 (DO-204AC)
24 A
600 W
- 65 C
+ 175 C
BZW06
Reel
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.