BZX55B16 R0G

Taiwan Semiconductor
821-BZX55B16R0G
BZX55B16 R0G

Mfr.:

Description:
Zener Diodes 500mW, 2%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.448

Stock:
9.448 Can Dispatch Immediately
Quantities greater than 9448 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.770 Rp4.770
Rp2.715 Rp27.150
Rp1.651 Rp165.100
Rp1.192 Rp596.000
Rp1.046 Rp1.046.000
Rp917 Rp2.292.500
Rp771 Rp3.855.000
Full Reel (Order in multiples of 10000)
Rp679 Rp6.790.000
Rp514 Rp10.280.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
16 V
Through Hole
DO-35
500 mW
2 %
100 nA
40 Ohms
- 55 C
+ 175 C
Single
5 mA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Diameter: 2.28 mm
Length: 5.08 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Zener Current: 100 nA
Part # Aliases: BZX55B16
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.